Low

ANALOG DEVICES  AD5162BRMZ2.5  Volatile Digital Potentiometer, 2.5 kohm, Dual, SPI, Linear, -20%, +55%, 2.7 V

ANALOG DEVICES AD5162BRMZ2.5
Technical Data Sheet (824.03KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
2.5kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
-20%, +55%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor