Low

ANALOG DEVICES  AD5162BRMZ100  Volatile Digital Potentiometer, 100 kohm, Dual, SPI, Linear, ± 20%, 2.7 V

ANALOG DEVICES AD5162BRMZ100

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

End To End Resistance:
100kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
2.7V to 5.5V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Volatile Digital Potentiometer, 100 kohm, Dual, Serial, SPI, Linear, ± 20%, 2.7 V

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.26 2000+ $1.20

Buy
AD5162BRM100-RL7

IC,Digital Potentiometer,CMOS,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.47 2000+ $1.40

Buy

Associated Products

Recently Viewed

Product Recommendations