Low

ANALOG DEVICES  AD5162BRMZ10  Volatile Digital Potentiometer, 10 kohm, Dual, SPI, Linear, ± 20%, 2.7 V

ANALOG DEVICES AD5162BRMZ10
Manufacturer Part No:
AD5162BRMZ10
Newark Part No.:
12M8488
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DIGITAL POT, VOLATILE, 10 KOHM, MSOP-10

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.71 100+ $2.22 250+ $2.03 500+ $1.89 More pricing

Buy

Associated Products