Low

ANALOG DEVICES  AD5161BRMZ100  Volatile Digital Potentiometer, 100 kohm, Single, I2C, Serial, ± 30%, 2.7 V

ANALOG DEVICES AD5161BRMZ100
Manufacturer Part No:
AD5161BRMZ100
Newark Part No.:
59K3556
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C, Serial
Track Taper:
-
Resistance Tolerance:
± 30%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
MSOP
No. of Pins:
10Pins
No. of Steps:
256
Temperature Coefficient:
± 45ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 256 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5161BRMZ100-RL7

IC,Digital Potentiometer,TSSOP,10PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $0.871 2000+ $0.804

Buy

Associated Products