Low

AD5160BRJZ50-RL7 - 

Volatile Digital Potentiometer, 50 kohm, Single, SPI, Linear, ± 15%, 2.7 V

ANALOG DEVICES AD5160BRJZ50-RL7

The actual product may differ from image shown

Manufacturer Part No:
AD5160BRJZ50-RL7
Newark Part No.:
59K3553
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50kohm
:
-40°C
:
-
:
Cut Tape
:
SPI
:
256
:
125°C
:
8Pins
:
± 15%
:
Single
:
Linear
:
± 35ppm/°C
:
2.7V
:
Single 256 -Tap Volatile Digital Pots
:
SOT-23
:
5.5V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5160BRJZ50-RL7 is a SPI-compatible Digital Potentiometer performs the same electronic adjustment function as mechanical potentiometers1 or variable resistors but with enhanced resolution, solid-state reliability and superior low temperature coefficient performance. The wiper settings are controllable through an SPI-compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Operating from a 2.7 to 5.5V power supply and consuming less than 5μA allows for usage in portable battery-operated applications.
  • SPI-compatible interface
  • power-ON preset to midscale
  • 8μA Low power

Applications

Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Volatile Digital Potentiometer, 50 kohm, Single, SPI, Linear, ± 15%, 2.7 V

3,000 in stock
Add

Associated Products

Compare Selected