ANALOG DEVICES  AD5160BRJZ50-RL7  Volatile Digital Potentiometer, 50 kohm, Single, SPI, Linear, ± 15%, 2.7 V

ANALOG DEVICES AD5160BRJZ50-RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X3298
  • Manufacturer Part No AD5160BRJZ50-RL7

Product Information


  • End To End Resistance 50kohm
  • No. of Pots Single
  • Control Interface SPI
  • Track Taper Linear
  • Resistance Tolerance ± 15%
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Potentiometer IC Case Style SOT-23
  • No. of Pins 8Pins
  • No. of Steps 256
  • Temperature Coefficient ± 35ppm/°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 5/30/16

Contact me when back in stock

Substitutes

  • 59K3553 - Volatile Digital Potentiometer, 50 kohm, Single, SPI, Linear, ± 15%, 2.7 V

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.775 $0.775

Buy

Price

Quantity List Price
3000 - 5999 $0.775
6000+ $0.768
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K3553
AD5160BRJZ50-RL7

AD5160BRJZ50-RL7

ANALOG DEVICES

Volatile Digital Potentiometer, 50 kohm, Single, SPI, Linear, ± 15%, 2.7 V

Availability:​ 227  

Price for: Each (Supplied on Cut Tape)

1+ $1.78 10+ $1.62 25+ $1.44 100+ $1.30 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16

Associated Products


Customers Also Bought