Low

AD5160BRJZ10-RL7 - 

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, ± 15%, 2.7 V

AD5160BRJZ10-RL7 - Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, ± 15%, 2.7 V

The actual product may differ from image shown

Manufacturer Part No:
AD5160BRJZ10-RL7
Newark Part No.:
59K3548
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5160BRJZ10-RL7 is a 256-position SPI-compatible Digital Potentiometer that performs the same electronic adjustment function as mechanical potentiometers or variable resistors but with enhanced resolution, solid-state reliability and superior low temperature coefficient performance. The wiper settings are controllable through an SPI-compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. An internal power-on preset places the wiper at midscale during power-on, which simplifies the fault condition recovery at power-up. The potentiometer is ideal for gain control and offset adjustment as well as RF amplifier biasing.
  • SPI-compatible interface
  • Power-on preset to midscale
  • Low temperature coefficient
  • Low power
  • Evaluation board available

Applications

Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10kohm
:
Single
:
Serial, SPI
:
Linear
:
± 15%
:
2.7V
:
5.5V
:
SOT-23
:
8Pins
:
256
:
± 35ppm/°C
:
-40°C
:
125°C
:
Single 256 -Tap Volatile Digital Pots
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.84 $ 1.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.84
25 + $1.49
50 + $1.43
100 + $1.36
250 + $1.22
500 + $1.06
1000 + $0.888
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.