Low

AD5144BRUZ10 - 

Non Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Logarithmic, ± 8%, 1.8 V

The actual product may differ from image shown

Manufacturer Part No:
AD5144BRUZ10
Newark Part No.:
52W9417
Product Range
Quad 256-Tap Non-Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
-40°C
:
-
:
Each
:
SPI
:
256
:
125°C
:
20Pins
:
± 8%
:
Quad
:
Logarithmic
:
35ppm/°C
:
1.8V
:
Quad 256-Tap Non-Volatile Digital Pots
:
TSSOP
:
5.5V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5144BRUZ10 is a quad-channel Digital Potentiometer provides a nonvolatile solution for 256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the Ax, Bx and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low THD ensure optimal performance for AC signals, making this device suitable for filter design. The low wiper resistance of only 40Ω at the ends of the resistor array allow for pin-to-pin connection. The wiper values can be set through a SPI-compatible digital interface that is also used to read back the wiper register and EEPROM contents.
  • Linear gain setting mode
  • 8% Maximum resistor tolerance
  • ±6mA Wiper current
  • 3MHz Wide bandwidth
  • <75μs Fast start-up time
  • 1.8 to 5.5V Independent logic supply
  • 4kV ESD Protection

Applications

Signal Processing, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $6.52 10+ $5.87 25+ $5.35 50+ $4.98 More pricing

Add

Associated Products

Compare Selected