Low

ANALOG DEVICES  AD5144ABRUZ10  DIGITAL POTENTIOMETER, 10KOHM, QUAD, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52W9413
  • Manufacturer Part No AD5144ABRUZ10

Product Information


  • Control Interface: I2C
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 20
  • No. of Pots: Quad
  • No. of Steps: 256
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V
  • Temperature Coefficient: 35ppm/°C
  • Track Taper: Logarithmic

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.02

Buy

Price

Quantity List Price Your Price
1 - 9 $6.41 Promotional price $3.02
10 - 24 $5.78 Promotional price $3.02
25 - 49 $5.25 Promotional price $3.02
50 - 99 $4.88 Promotional price $3.02
100 - 499 $4.76 Promotional price $3.02
500 - 999 $4.38 Promotional price $3.02
1000 - 2499 $3.98 Promotional price $3.02
2500+ $3.51 Promotional price $3.02

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93X6272
AD5144ABRUZ10-RL7
 

AD5144ABRUZ10-RL7

ANALOG DEVICES

256tap Quad DigiPOT NVM I2C, REEL7

256tap Quad DigiPOT NVM I2C, REEL7

  Write a Review | Ask a Question

0

1000+ $4.24 2000+ $4.01 3000+ $3.72

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought