ANALOG DEVICES  AD5142BRUZ10  Non Volatile Digital Potentiometer, 10 kohm, Dual, SPI, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5142BRUZ10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52W9409
  • Manufacturer Part No AD5142BRUZ10

Product Specifications, Documents & More


  • Control Interface: SPI
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 16
  • No. of Pots: Dual
  • No. of Steps: 256
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: TSSOP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V
  • Temperature Coefficient: 35ppm/°C
  • Track Taper: Logarithmic

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/162
  •  132/161

Availability

Availability:  8

Available until stock is exhausted


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.75 $2.75

Buy

Price

Quantity List Price Your Price
1 - 9 $4.16
10 - 24 $3.72
25 - 49 $3.35
50 - 99 $3.14
100 - 249 $3.04
250 - 499 $2.74
500 - 999 $2.46
1000+ $2.08
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought