ANALOG DEVICES  AD5142ABRUZ10  Non Volatile Digital Potentiometer, 10 kohm, Dual, I2C, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5142ABRUZ10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52W9405
  • Manufacturer Part No AD5142ABRUZ10

Product Overview


The AD5142ABRUZ10 is a 2-channel 256-position I²C Non-volatile Digital Potentiometer offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the Ax, Bx and Wx pins. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through RAW and RWB the string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for AC signals, making it suitable for filter design. The low wiper resistance of only 40Ω at the ends of the resistor array allows for pin-to-pin connection. The wiper values can be set through an I²C-compatible digital interface that is also used to readback the wiper register and EEPROM contents.
  • ±6mA Wiper current
  • 3MHz Wide bandwidth
  • <75μs Fast start-up time
  • Linear gain setting mode
  • Single and dual supply operation
  • 4kV ESD protection

Applications

Portable Devices; Consumer Electronics; Power Management
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Information


  • End To End Resistance 10kohm
  • No. of Pots Dual
  • Control Interface I2C
  • Track Taper Logarithmic
  • Resistance Tolerance ± 8%
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 5.5V
  • Potentiometer IC Case Style TSSOP
  • No. of Pins 16Pins
  • No. of Steps 256
  • Temperature Coefficient 35ppm/°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Memory Type EEPROM
  • Supply Voltage Range 1.8V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/162
  •  132/161

Availability

Availability:  70

Available until stock is exhausted


  • 70 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.99 $1.99

Buy

Price

Quantity List Price Your Price
1 - 9 $4.16
10 - 24 $3.72
25 - 49 $3.35
50 - 99 $3.14
100 - 249 $3.04
250 - 499 $2.74
500 - 999 $2.46
1000+ $2.08
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought