Low

ANALOG DEVICES  AD5141BCPZ100-RL7  Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, SPI, Logarithmic, ± 8%, 1.8 V

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES AD5141BCPZ100-RL7
Video

Customers Also bought

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C, SPI
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
Memory Type:
EEPROM
Supply Voltage Range:
1.8V to 5.5V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

Associated Products

Recently Viewed

Product Recommendations