ANALOG DEVICES  AD5141BCPZ100-RL7  Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, SPI, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5141BCPZ100-RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52W9402
  • Manufacturer Part No AD5141BCPZ100-RL7

Product Specifications, Documents & More


  • Control Interface: I2C, SPI
  • End To End Resistance: 100kohm
  • MSL: MSL 3 - 168 hours
  • Memory Type: EEPROM
  • No. of Pins: 16
  • No. of Pots: Single
  • No. of Steps: 256
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Potentiometer IC Case Style: LFCSP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V
  • Temperature Coefficient: 35ppm/°C
  • Track Taper: Logarithmic

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Price: $1.18 $1.18

Buy

Price

Quantity List Price
1500 - 2999 $1.18
3000+ $1.08
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54W6621
AD5141BCPZ100-RL7

AD5141BCPZ100-RL7

ANALOG DEVICES

Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, SPI, Logarithmic, ± 8%, 1.8 V

51 

Price for: Cut Tape 1

1+ $1.09 Promotional price 10+ $1.09 Promotional price 25+ $1.09 Promotional price 100+ $1.09 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought