Low

ANALOG DEVICES  AD5123BCPZ10-RL7  Non Volatile Digital Potentiometer, 10 kohm, Quad, I2C, Logarithmic, ± 8%, 1.8 V

ANALOG DEVICES AD5123BCPZ10-RL7
Manufacturer Part No:
AD5123BCPZ10-RL7
Newark Part No.:
52W9395
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
I2C
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
128
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
Quad 128-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products