Low

ANALOG DEVICES  AD5121BCPZ100-RL7  Non Volatile Digital Potentiometer, 100 kohm, Single, I2C, SPI, Logarithmic, ± 8%, 1.8 V

Manufacturer Part No:
AD5121BCPZ100-RL7
Newark Part No.:
54W6619
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD5121BCPZ100-RL7
ANALOG DEVICES AD5121BCPZ100-RL7
Video

The actual product may differ from image shown

 

Product Information

End To End Resistance:
100kohm
No. of Pots:
Single
Control Interface:
I2C, SPI
Track Taper:
Logarithmic
Resistance Tolerance:
± 8%
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
16Pins
No. of Steps:
128
Temperature Coefficient:
35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 128-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products