Low

ANALOG DEVICES  AD5116BCPZ5-500R7  DIGITAL POTENTIOMETER, 5KOHM, SINGLE, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 82T5483
  • Manufacturer Part No AD5116BCPZ5-500R7

Product Information


  • Control Interface: Pushbutton
  • End To End Resistance: 5kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 64
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: LFCSP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V
  • Temperature Coefficient: ± 35ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/163
  •  131/162

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 9 $1.84
10 - 24 $1.67
25 - 99 $1.49
100 - 249 $1.34
250+ $1.19

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought