ANALOG DEVICES  AD5116BCPZ10-500R7  Non Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear, ± 8%, 2.3 V

ANALOG DEVICES AD5116BCPZ10-500R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82T5482
  • Manufacturer Part No AD5116BCPZ10-500R7

Product Specifications, Documents & More


  • Control Interface: Pushbutton
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 64
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: LFCSP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V
  • Temperature Coefficient: ± 35ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/162
  •  132/161

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.20 $1.2

Buy

Price

Quantity List Price Your Price
1 - 9 $1.84
10 - 24 $1.67
25 - 99 $1.49
100 - 249 $1.34
250 - 499 $1.19
500 - 999 $1.04
1000+ $0.858
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72T3604
AD5116BCPZ10-500R7

AD5116BCPZ10-500R7

ANALOG DEVICES

Non Volatile Digital Potentiometer, 10 kohm, Single, Pushbutton, Linear, ± 8%, 2.3 V

0

Price for: Full Reel 1

500+ $1.04 1000+ $0.858 2500+ $0.792

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought