Low

ANALOG DEVICES  AD5111BCPZ80-RL7  Non Volatile Digital Potentiometer, 80 kohm, Single, Increment Decrement, Linear, ± 8%, 2.3 V

ANALOG DEVICES AD5111BCPZ80-RL7
Manufacturer Part No:
AD5111BCPZ80-RL7
Newark Part No.:
82T5471
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

End To End Resistance:
80kohm
No. of Pots:
Single
Control Interface:
Increment Decrement
Track Taper:
Linear
Resistance Tolerance:
± 8%
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
LFCSP
No. of Pins:
8Pins
No. of Steps:
128
Temperature Coefficient:
± 35ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 128-Tap Non-Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products