Low

ANALOG DEVICES  AD5111BCPZ10-RL7  DIGITAL POTENTIOMETER, 10KOHM, SINGLE, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 82T5470
  • Manufacturer Part No AD5111BCPZ10-RL7

Product Information


  • Control Interface: Increment Decrement
  • End To End Resistance: 10kohm
  • MSL: MSL 1 - Unlimited
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 128
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: LFCSP
  • Resistance Tolerance: ± 8%
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V
  • Temperature Coefficient: ± 35ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/163
  •  132/161

Availability

Availability:  40

(Available until stock is exhausted)


  • 40 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.39

Buy

Price

Quantity List Price Your Price
1 - 9 $2.12
10 - 24 $1.92
25 - 99 $1.71
100 - 249 $1.55
250 - 499 $1.37
500 - 999 $1.20
1000+ $0.988

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72T3576
AD5111BCPZ10-RL7

AD5111BCPZ10-RL7

ANALOG DEVICES

DIGITAL POTENTIOMETER, 10KOHM, SINGLE, LFCSP-8, FULL REEL

DIGITAL POTENTIOMETER, 10KOHM, SINGLE, LFCSP-8, FULL REEL; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance: 8%; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:LFCSP ;RoHS Compliant: Yes

0

3000+ $0.935 6000+ $0.928

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought