Low

ANALOG DEVICES  AD5063BRMZ-1  Digital to Analog Converter, 16 bit, 333 kSPS, Serial, 2.7V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5063BRMZ-1
Manufacturer Part No:
AD5063BRMZ-1
Newark Part No.:
52R8107
Product Range
AD5063 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
333kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5063 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products