Low

ANALOG DEVICES  AD5061YRJZ-1500RL7  Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5061YRJZ-1500RL7
Manufacturer Part No:
AD5061YRJZ-1500RL7
Newark Part No.:
72T0898
Product Range
AD5061 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.3MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
AD5061 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $6.62 1000+ $5.33

Buy

Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $5.76 1000+ $4.64

Buy

DAC, 16BIT, SPI/SRL, SOT23-8

ANALOG DEVICES

492:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $14.06 50+ $12.70 100+ $11.70 250+ $10.78 More pricing

Buy

Associated Products