Low

ANALOG DEVICES  AD5061BRJZ-2REEL7  Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5061BRJZ-2REEL7
Manufacturer Part No:
AD5061BRJZ-2REEL7
Newark Part No.:
67W3155
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5061BRJZ-2REEL7 is a low power single 16-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The part offers a relative accuracy specification of ±4LSB and operation is guaranteed monotonic with a ±1LSB DNL specification. The nanoDAC™ part uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE and DSP interface standards. The reference for the AD5061 is supplied from an external VREF pin. A reference buffer is also provided on-chip. The part incorporates a power-on reset circuit that ensures the DAC output powers up to midscale or zero scale and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to typically 330nA at 5V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.
  • Exhibits very low glitch on power-up
  • Power-on reset to midscale or zero-scale
  • Guaranteed monotonic by design
  • Low power serial interface with Schmitt-triggered inputs
  • Fast settling time of 4μs typically
  • SYNC interrupt facility

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.3MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes