Low

ANALOG DEVICES  AD5061BRJZ-2500RL7  Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5061BRJZ-2500RL7
Manufacturer Part No:
AD5061BRJZ-2500RL7
Newark Part No.:
12M8487
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.3MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES

60 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.65 Promotional price 10+ $4.65 Promotional price 25+ $4.65 Promotional price 50+ $4.65 Promotional price More pricing

Buy

Associated Products