ANALOG DEVICES  AD5061BRJZ-1500RL7  Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5061BRJZ-1500RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72T0896
  • Manufacturer Part No AD5061BRJZ-1500RL7

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate 1.3MSPS
  • Input Channel Type Serial
  • Supply Voltage Range 2.7V to 5.5V
  • ADC / DAC Case Style SOT-23
  • No. of Pins 8Pins
  • Data Interface Serial
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Supply Current 1 mA
  • SVHC No SVHC (15-Jun-2015)
  • Supply Voltage Range - Digital 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/157
  •  132/155

  • CAD CadSoft_EAGLE (2.58KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 8/8/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 500

    Order multiple quantity: 500

    Price: $6.23 $6.23

    Buy

    Price

    Quantity List Price
    250+ $6.23
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    59K3537
    AD5061BRJZ-1500RL7

    AD5061BRJZ-1500RL7

    ANALOG DEVICES

    Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $5.59 1000+ $4.50

    Buy
      More stock available week commencing 8/8/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Upgrade
    72T0898
    AD5061YRJZ-1500RL7

    AD5061YRJZ-1500RL7

    ANALOG DEVICES

    Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

    Availability:​ 0

    Price for: Each (Supplied on Cut Tape)

    250+ $7.16

    Buy
      More stock available week commencing 9/5/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    59K3539
    AD5061YRJZ-1500RL7

    AD5061YRJZ-1500RL7

    ANALOG DEVICES

    Digital to Analog Converter, 16 bit, 1.3 MSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $6.43 1000+ $5.18

    Buy
      More stock available week commencing 9/5/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought