Low

ANALOG DEVICES  AD5060BRJZ-1REEL7  Digital to Analog Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5060BRJZ-1REEL7
Manufacturer Part No:
AD5060BRJZ-1REEL7
Newark Part No.:
12M8480
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor