Low

ANALOG DEVICES  AD5060BRJZ-1500RL7  DIGITAL TO ANALOG CONVERTER DAC, 16 BIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 72T0893
  • Manufacturer Part No AD5060BRJZ-1500RL7

Product Information


  • ADC / DAC Case Style: SOT-23
  • Data Interface: Serial, SPI
  • Input Channel Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 250kSPS
  • Supply Current: 1mA
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Digital: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/157

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 500

Order multiple quantity: 500

Unit Price: $8.55

Buy

Price

Quantity List Price
250+ $8.55

ANALOG DEVICES-AD5060BRJZ-1500RL7-DIGITAL TO ANALOG CONVERTER DAC, 16 BIT;DIGITAL TO ANALOG CONVERTER DAC, 16 BIT; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOT-23; No. of Pins:8; Data Interface:Serial, SPI ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73T6331
AD5060BRJZ-1500RL7

AD5060BRJZ-1500RL7

ANALOG DEVICES

DAC, 16BIT, SPI/SRL, SOT23-8

DAC, 16BIT, SPI/SRL, SOT23-8; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOT-23; No. of Pins:8; Data Interface:3 Wire, Serial; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

230

1+ $11.18 10+ $10.88 25+ $9.94 50+ $9.41 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought