Low

ANALOG DEVICES  AD5060BRJZ-1500RL7  Digital to Analog Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5060BRJZ-1500RL7

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analogue Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8

ANALOG DEVICES

113:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $11.64 10+ $10.96 25+ $10.58 50+ $9.84 More pricing

Buy

Associated Products