Low

ANALOG DEVICES  AD5060ARJZ-1500RL7  Digital to Analog Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5060ARJZ-1500RL7
Technical Data Sheet (455.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD5060 Series
MSL:
MSL 1 - Unlimited
Supply Current:
1 mA
SVHC:
To Be Advised
Supply Voltage Range - Digital:
2.7V to 5.5V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Digital to Analog Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1+ $6.96 500+ $6.96 1000+ $6.69 2500+ $6.42

Buy

Associated Products

Similar Products