Low

ANALOG DEVICES  AD421BRZ  Digital to Analog Converter, 16 bit, 125 SPS, Serial, 2.95V to 5.05V, SOIC, 16 Pins

ANALOG DEVICES AD421BRZ
Manufacturer Part No:
AD421BRZ
Newark Part No.:
59K3527
Product Range
AD421 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD421BRZ is a complete loop-powered Digital-to-analog Converter (DAC) designed to meet the needs of smart transmitter manufacturers in the Industrial Control industry. It provides a high precision, fully integrated. The AD421 is ideal for extending the resolution of smart 4 to 20mA transmitters. This regulator provides either 5/3.3/3V regulated output voltage. The part also contains 1.25 and 2.5V precision references. The AD421 thus eliminates the need for a discrete regulator and voltage reference. The only external components required are a number of passive components and a pass transistor to span large loop voltages. The AD421 can be used with standard HART FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of operating at 10Mbps and allows for simple connection to commonly-used microprocessors and microcontrollers via a standard three-wire serial interface.
  • HART® Compatible
  • Programmable alarm current capability
  • Flexible high speed serial interface
  • 750µA Quiescent current max

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
125SPS
Input Channel Type:
Serial
Supply Voltage Range:
2.95V to 5.05V
ADC / DAC Case Style:
SOIC
No. of Pins:
16Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD421 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD421BRZRL

IC 16-BIT D/A CONVERTER

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $9.33 2000+ $9.26

Buy

Associated Products