Low

ANALOG DEVICES  AD421BNZ  Digital to Analog Converter, 16 bit, 125 SPS, Serial, 2.95V to 5.05V, DIP, 16 Pins

ANALOG DEVICES AD421BNZ
ANALOG DEVICES AD421BNZ
Manufacturer Part No:
AD421BNZ
Newark Part No.:
59K3526
Product Range
AD421 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD421BNZ
ANALOG DEVICES AD421BNZ

The actual product may differ from image shown

Product Overview

The AD421BNZ is a Loop-powered DAC designed to meet the needs of smart transmitter manufacturers in the industrial control industry. It provides a high precision and fully integrated solution as well it is ideal for extending the resolution of smart 4mA to...
  • HART® compatible
  • 16-bit Resolution and monotonicity
  • 0.01% Integral nonlinearity
  • 750μA Maximum quiescent current
  • Programmable alarm current capability
  • Flexible high speed serial interface
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
125SPS
Input Channel Type:
Serial
Supply Voltage Range:
2.95V to 5.05V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD421 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products