Low

AD420ARZ-32 - 

Digital to Analog Converter, 16 bit, 400 SPS, Serial, 12V to 32V, SOIC, 24 Pins

AD420ARZ-32 - Digital to Analog Converter, 16 bit, 400 SPS, Serial, 12V to 32V, SOIC, 24 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD420ARZ-32
Newark Part No.:
19M0785
Product Range
AD420 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD420ARZ-32 is a Serial Input 16-bit DAC designed to meet the needs of the industrial control market. It provides a high precision, fully integrated, single-chip solution for generating current loop signals. The output current range can be programmed to 4 to 20mA, 0 to 20mA or an over range function of 0 to 24mA. The AD420 can alternatively provide a voltage output from a separate pin that can be configured to provide 0-5V, 0-10V, ±5V or ±10V with the addition of a single external buffer amplifier. The 3.3Mbaud serial input logic design minimizes the cost of galvanic isolation and allows for simple connection to commonly used microprocessors. It can be used in 3-wire or asynchronous mode and a serial-out pin is provided to allow daisy chaining of multiple DACs on the current loop side of the isolation barrier. It uses Sigma-Delta (Σ-Δ) DAC technology to achieve 16-bit monotonicity at very low cost. Full-scale settling to 0.1% occurs within 3ms.
  • 16-bit Resolution and monotonicity
  • ±0.012% Maximum integral nonlinearity
  • ±0.05% Maximum offset (trimmable)
  • ±0.15% Maximum total output error (trimmable)
  • Flexible serial digital interface (3.3MBPS)
  • On-chip loop fault detection
  • Asynchronous clear function

Applications

Signal Processing, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
400SPS
:
Serial
:
12V to 32V
:
SOIC
:
24Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
AD420 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$22.05 $ 22.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.05
5 + $21.31
10 + $20.55
25 + $19.56
50 + $18.85
100 + $17.84
250 + $16.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.