Low

ANALOG DEVICES  AD420ANZ-32  Digital to Analog Converter, 16 bit, 400 SPS, Serial, 12V to 32V, DIP, 24 Pins

ANALOG DEVICES AD420ANZ-32
Manufacturer Part No:
AD420ANZ-32
Newark Part No.:
59K3523
Product Range
AD420 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD420ANZ-32 is a Serial Input 16-bit DAC designed to meet the needs of the industrial control market. It provides a high precision, fully integrated, single-chip solution for generating current loop signals. The output current range can be programmed t...
  • 16-bit Resolution and monotonicity
  • ±0.012% Maximum integral nonlinearity
  • ±0.05% Maximum offset (trimmable)
  • ±0.15% Maximum total output error (trimmable)
  • Flexible serial digital interface (3.3MBPS)
  • On-chip loop fault detection
  • Asynchronous clear function
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
400SPS
Input Channel Type:
Serial
Supply Voltage Range:
12V to 32V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD420 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products