Low

ANALOG DEVICES  AD2S90APZ  Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -4.75 V, 5.25 V, LCC

ANALOG DEVICES AD2S90APZ
Manufacturer Part No:
AD2S90APZ
Newark Part No.:
19M8798

The actual product may differ from image shown

Product Overview

The AD2S90APZ is a Complete 12-bit Resolver to Digital Converter fabricated on Linear Compatible CMOS process (LC²MOS). LC²MOS is a mixed technology process that combines precision bipolar circuits with low power CMOS logic circuits. No external components are required to operate the device. The converter accepts 2 Vrms ± 10% input signals in the range 3 to 20kHz on the SIN, COS and REF inputs. A Type II servo loop is employed to track the inputs and convert the input SIN and COS information into a digital representation of the input angle. The bandwidth of the converter is set internally at 1kHz within the tolerances of the device. The guaranteed maximum tracking rate is 500rps. Angular position output information is available in two forms, absolute serial binary and incremental A quad B. The absolute serial binary output is 12-bit (1 in 4096). The data output pin is high impedance when Chip Select CS is logic HI. This allows the connection of multiple converters onto a common bus.
  • Incremental encoder emulation (1024-line)
  • Absolute serial data (12-bit)
  • Differential inputs
  • 12-bit Resolution
  • 20-lead PLCC
  • Low power
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LCC
No. of Pins:
20Pins
Input Channel Type:
Differential
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Industrial
  • Automotive
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products