Low

AD2S82AHPZ - 

Analog to Digital Converter, Dual, 16 bit, Dual (+/-), -10.8 V, 13.2 V, LCC

AD2S82AHPZ - Analog to Digital Converter, Dual, 16 bit, Dual (+/-), -10.8 V, 13.2 V, LCC

The actual product may differ from image shown

Manufacturer Part No:
AD2S82AHPZ
Newark Part No.:
59K3485
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD2S82AHPZ is a Variable Resolution Monolithic Resolver to Digital Converter manufactured on a BiMOS II process that combines the advantages of CMOS logic and bipolar high accuracy linear circuits on the same chip. The converter allows users to select their own resolution and dynamic performance with external components. This allows the users great flexibility in defining the converter that best suits their system requirements. The converter allows users to select the resolution to be 10, 12, 14 or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400RPM) when set to 10-bit resolution. It has a VCO output which is a measure of position within a LSB and a complement data output. It converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high noise immunity and tolerance of long leads allowing the converter to be located remote from the resolver.
  • Monolithic (BiMOS II) tracking R/D converter
  • Low power consumption
  • Dynamic performance set by user
  • High max tracking rate
  • VCO output
  • Data complement facility

Applications

Motor Drive & Control, Automation & Process Control, Robotics, Defence, Military & Aerospace

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
-
:
Dual (+/-)
:
-10.8V
:
13.2V
:
LCC
:
44Pins
:
Differential
:
Parallel
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$95.67 $ 95.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.67
5 + $93.93
10 + $90.44
25 + $85.65
50 + $83.62
100 + $80.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.