Low

AD2S80AJD - 

Analog to Digital Converter, 16 bit, Dual (+/-), -10.8 V, 13.2 V, DIP

AD2S80AJD - Analog to Digital Converter, 16 bit, Dual (+/-), -10.8 V, 13.2 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
AD2S80AJD
Newark Part No.:
05F6700
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD2S80AJD is a variable resolution, Monolithic Resolver-to-digital Converter manufactured on a BiMOS II process that combines the advantages of CMOS logic and bipolar high accuracy linear circuits on the same chip. The converter allows users to select their own resolution and dynamic performance with external components. This allows the users great flexibility in defining the converter that best suits their system requirements. The AD2S80A converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high-noise immunity and tolerance of lead length when the converter is remote from the resolver. An analog signal proportional to velocity is also available and can be used to replace a tachogenerator.
  • Monolithic (BiMOS ll) tracking R/D converter
  • Ratiometric tracking conversion
  • Dynamic performance set by user
  • Velocity output
  • Low power consumption

Applications

Metering, Portable Devices, Computers & Computer Peripherals

Product Information

:
16bit
:
-
:
Dual (+/-)
:
-10.8V
:
13.2V
:
DIP
:
40Pins
:
Differential
:
Parallel
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$179.74 $ 179.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.74
5 + $175.12
10 + $168.21
25 + $164.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.