ANALOG DEVICES  AD2S1210DSTZ  Analog to Digital Converter, 16 bit, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD2S1210DSTZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 63R9816
  • Manufacturer Part No AD2S1210DSTZ

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate -
  • Supply Voltage Type Single
  • Supply Voltage Min 4.75V
  • Supply Voltage Max 5.25V
  • ADC / DAC Case Style LQFP
  • No. of Pins 48Pins
  • Input Channel Type Differential, Single Ended
  • Data Interface Parallel, Serial
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • Supply Current 12 mA
  • Supply Voltage Range - Analogue 4.75V to 5.25V
  • Supply Voltage Range 4.75V to 5.25V
  • SVHC No SVHC (15-Jun-2015)
  • Supply Voltage Range - Digital 4.75V to 5.25V

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.49 $23.49

Buy

Price

Quantity List Price
1 - 4 $23.49
5 - 9 $22.45
10 - 24 $21.67
25 - 49 $19.97
50 - 99 $19.19
100 - 249 $18.54
250 - 499 $16.97
500+ $16.19
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
39Y2706
AD2S1210WDSTZ

AD2S1210WDSTZ

ANALOG DEVICES

Analog to Digital Converter, 16 bit, 20 kSPS, Single, 4.75 V, 5.25 V, LQFP

Availability:​ 1  

Pricing is unavailable. Please contact customer services.

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought