Low

ANALOG DEVICES  AD2S1210ASTZ  RESOLVER TO DIGITAL CONV, 48LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 07P8926
  • Manufacturer Part No AD2S1210ASTZ

Product Information


  • ADC / DAC Case Style: LQFP
  • MSL: -
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  11

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 23

Order multiple quantity: 23

Price: $13.72

Buy

Price

Quantity List Price Your Price
10 - 24 $16.92 Promotional price $13.72
25 - 49 $16.50 Promotional price $13.72
50 - 99 $15.14 Promotional price $13.72
100 - 499 $14.41 Promotional price $13.72
500 - 999 $14.10 Promotional price $13.72
1000 - 2499 $12.85 Promotional price $12.85
2500+ $12.64 Promotional price $12.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought