Low

AD2S1200YSTZ - 

Analog to Digital Converter, 12 bit, Single, 4.75 V, 5.25 V, QFP

ANALOG DEVICES AD2S1200YSTZ

The actual product may differ from image shown

Manufacturer Part No:
AD2S1200YSTZ
Newark Part No.:
59K3483
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD2S1200YSTZ is a complete 12-bit resolution tracking Resolver-to-digital Converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. An external 8.192MHz crystal is required to provide a precision time reference. This clock is internally divided to generate a 4.096MHz clock to drive all the peripherals. A Type II servo loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity.
  • Complete monolithic R/D converter
  • System fault detection
  • Absolute position and velocity outputs
  • Differential inputs
  • Incremental encoder emulation
  • Compatible with DSP and SPI® interface standards
  • Single-supply operation - 5V±5%

Applications

Automotive, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
12bit
:
-
:
Single
:
4.75V
:
5.25V
:
QFP
:
44Pins
:
Differential
:
Serial, SPI
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$32.87 $ 32.87
Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price
12 + $32.87
25 + $31.29
50 + $30.16
100 + $28.55
250 + $26.39
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.