Low

ANALOG DEVICES  AD246JY  Clock Driver, 25 kHz, 14.25V-15.75V supply, 1 Output, DIP-4

ANALOG DEVICES AD246JY
Manufacturer Part No:
AD246JY
Newark Part No.:
05F6779

The actual product may differ from image shown

Product Overview

The AD246JY is a compact Clock Driver used to obtain the required clock from a single 15V supply. It can operate at least 32 AD204s at the rated minimum supply voltage of 14.25V and one additional isolator can be operated for each 40mV increase in supply v...
  • Powers up to 32 AD204 or AD208s
  • Plug-in solution saves design time
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Clock IC Type:
Clock Driver
Frequency:
25kHz
No. of Outputs:
1Outputs
Supply Voltage Min:
14.25V
Supply Voltage Max:
15.75V
Clock IC Case Style:
DIP
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Similar Products