Low

ANALOG DEVICES  AD22280-R2  MEMS Accelerometer, Single-Axis, Analogue, X, ± 55g, 4.5 V, 5.5 V, LCC

ANALOG DEVICES AD22280-R2
Manufacturer Part No:
AD22280-R2
Newark Part No.:
19M8801
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD22280-R2 is a low power, high-g 1-axis Accelerometer with signal conditioned voltage outputs that are on a single monolithic IC. This product measures acceleration with a full-scale range of ±35g, ±50g or ±70g (minimum). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The device is the fourth-generation surface micro machined iMEMS® accelerometer from ADI with enhanced performance. The device is temperature stable and accurate over the automotive temperature range, with a self-test feature that fully exercises all the mechanical and electrical elements of the sensor with a digital signal applied to a single pin.
  • Full differential sensor and circuitry for high resistance to EMI/RFI
  • Complete mechanical and electrical self-test on digital command
  • Output ratiometric to supply
  • Sensitive axes in the plane of the chip
  • High linearity (0.2% of full scale)
  • Frequency response down to DC
  • Low noise
  • Low power consumption (1.3mA)
  • Tight sensitivity tolerance and 0g offset capability
  • Largest available prefilter clipping headroom
  • 400Hz, 2-pole Bessel filter
  • Single-supply operation

Product Information

MEMS Sensor Output:
Analogue
Measurement Axis:
X
Acceleration Range:
± 55g
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Sensor Case Style:
LCC
No. of Pins:
8Pins
Sensitivity Typ:
38mV/g
Sensitivity Min:
36.1mV/g
Sensitivity Max:
39.9mV/g
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

MEMS Accelerometer, Single-Axis, Analogue, X, ± 55g, 4.5 V, 5.5 V, LCC

ANALOG DEVICES

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $6.77 Promotional price 500+ $6.77 Promotional price 1250+ $6.77 Promotional price

Buy