Low

ANALOG DEVICES  AD22103KRZ  Temperature Sensor IC, Voltage, ± 0.5°C, 0 °C, +100 °C, SOIC, 8 Pins

ANALOG DEVICES AD22103KRZ
Manufacturer Part No:
AD22103KRZ
Newark Part No.:
59K3509
Product Range
AD22103 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD22103 series monolithic Temperature Sensor with on-chip signal conditioning. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at 0 to +3.05V at +100°C using a single +3.3V supply.
  • Temperature coefficient of 28mV/°C
  • 100°C Temperature span
  • Accuracy better than ±2.5% of full scale
  • Linearity better than ±0.5% of full scale
  • Output proportional to temperature x Vs
  • Minimal self-heating
  • High level, low impedance output
  • Reverse voltage protection

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
AD22103 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Automation & Process Control
  • Industrial
  • Computers & Computer Peripherals
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products