Low

AD22100SRZ - 

Temperature Sensor IC, Analogue, ± 1°C, -50 °C, 150 °C, SOIC, 8 Pins

AD22100SRZ - Temperature Sensor IC, Analogue, ± 1°C, -50 °C, 150 °C, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD22100SRZ
Newark Part No.:
87H9745
Product Range
AD22100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD22100 series monolithic Temperature Sensor with on-chip signal conditioning. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at -50 to +4.75V at +150°C using a single 5V supply.
  • 200°C Temperature span
  • Accuracy better than ±2% of full scale
  • Linearity better than ±1% of full scale
  • Temperature coefficient of 22.5mV/°C
  • Output proportional to temperature x V+
  • Single-supply operation
  • Reverse voltage protection
  • Minimal self-heating
  • High level, low impedance output

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial, Automotive

Product Information

:
Analogue
:
± 1°C
:
-50°C
:
150°C
:
SOIC
:
8Pins
:
4V
:
6.5V
:
AD22100 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

2,537 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.62 $ 1.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.67
10 + $7.80
25 + $7.34
50 + $6.90
100 + $6.55
250 + $6.15
500 + $5.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.