Low

AD22100KTZ - 

Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, TO-92, 3 Pins

AD22100KTZ - Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD22100KTZ
Newark Part No.:
59K3507
Product Range
AD22100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD22100KTZ is a monolithic voltage output Temperature Sensor with on-chip signal conditioning. It can be operated over the temperature range -50°C to +150°C, making it ideal for use in numerous applications. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. Due to its ratio metric nature, it offers a cost effective solution when interfacing to an analogue-to-digital converter.
  • Accuracy better than ±2% of full scale
  • Linearity better than ±1% of full scale
  • Output proportional to temperature x V+
  • Single-supply operation
  • Reverse voltage protection
  • Minimal self heating
  • High level, low impedance output

Applications

HVAC, Automotive, Automation & Process Control, Industrial, Sensing & Instrumentation

Warnings

Product features proprietary ESD protection circuitry, permanent damage may occur on devices subjected to high energy electrostatic discharges.

Product Information

:
Voltage
:
± 0.5°C
:
-50°C
:
+150°C
:
TO-92
:
3Pins
:
4V
:
6.5V
:
Each
:
AD22100 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

1,344 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

41K4849 - Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.