Low

ANALOG DEVICES  AD22100KRZ  Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, SOIC, 8 Pins

ANALOG DEVICES AD22100KRZ
Manufacturer Part No:
AD22100KRZ
Newark Part No.:
87H9743
Product Range
AD22100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD22100 series monolithic Temperature Sensor with on-chip signal conditioning. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at -50 to +4.75V at +150°C using a single 5V supply.
  • 200°C Temperature span
  • Accuracy better than ±2% of full scale
  • Linearity better than ±1% of full scale
  • Temperature coefficient of 22.5mV/°C
  • Output proportional to temperature x V+
  • Single-supply operation
  • Reverse voltage protection
  • Minimal self-heating
  • High level, low impedance output

 

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
4V
Supply Voltage Max:
6.5V
Packaging:
Each
Product Range:
AD22100 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products