Low

ANALOG DEVICES  AD22100ATZ  Temperature Sensor IC, Voltage, ± 1°C, -50 °C, +150 °C, TO-92, 3 Pins

ANALOG DEVICES AD22100ATZ
Manufacturer Part No:
AD22100ATZ
Newark Part No.:
59K3506
Product Range
AD22100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD22100 series monolithic Temperature Sensor with on-chip signal conditioning. The signal conditioning eliminates the need for any trimming, buffering or linearization circuitry, greatly simplifying the system design. The output voltage is proportional...
  • 200°C Temperature span
  • Accuracy better than ±2% of full scale
  • Linearity better than ±1% of full scale
  • Temperature coefficient of 22.5mV/°C
  • Output proportional to temperature x V+
  • Single-supply operation
  • Reverse voltage protection
  • Minimal self-heating
  • High level, low impedance output

 

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
TO-92
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
6.5V
Packaging:
Each
Product Range:
AD22100 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Voltage, ± 1°C, -50 °C, +150 °C, TO-92, 3 Pins

ANALOG DEVICES

290 in stock

Price for: Each

1+ $7.50 10+ $6.73 25+ $6.13 50+ $5.73 More pricing

Buy

Associated Products

Similar Products