Low

ANALOG DEVICES  AD22035Z  MEMS Accelerometer, Dual-Axis, Analogue, X, ± 18g, 3 V, 6 V, CLCC

ANALOG DEVICES AD22035Z
Manufacturer Part No:
AD22035Z
Newark Part No.:
39Y2707
Product Range
ADXL103 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADXL103 series high precision, low power, 2-axis iMEMS® Accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. It measures acceleration with a full-scale range of ±1.7g or ±18g. IC can measure both dynamic acceleration a...
  • 1mg Resolution at 60Hz
  • 700µA at VS = 5V (typical) Low power
  • High zero g bias stability
  • High sensitivity accuracy
  • X and Y-axis aligned to within 0.1° (typical)
  • Bandwidth adjustment with a single capacitor
  • 3500g Shock survival

 

Product Information

MEMS Sensor Output:
Analogue
Measurement Axis:
X
Acceleration Range:
± 18g
Supply Voltage Min:
3V
Supply Voltage Max:
6V
Sensor Case Style:
CLCC
No. of Pins:
8Pins
Sensitivity Typ:
Sensitivity Min:
94mV/g
Sensitivity Max:
106mV/g
Packaging:
Each
Product Range:
ADXL103 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automotive;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products