Low

ANALOG DEVICES  AD215BY  Isolation Amplifier, 1 Amplifier, 2 mV, 1500 Vrms, ± 14.25V to ± 17V, SIP, 12 Pins

ANALOG DEVICES AD215BY
Technical Data Sheet (234.86KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD215BY is a high speed input Isolation Amplifier, designed to isolate and amplify wide bandwidth analogue signals. The innovative circuit and transformer design of this ensures wideband dynamic characteristics while preserving key DC performance specifications. It provides complete galvanic isolation between the input and output of the device including the user-available front-end isolated power supplies. The functionally complete design, powered by a ±15VDC supply, eliminates the need for a user supplied isolated DC/DC converter. This permits the designer to minimize circuit overhead and reduce overall system design complexity and component costs. The design emphasizes maximum flexibility and ease of use in a broad range of applications where fast analogue signals must be measured under high common-mode voltage (CMV) conditions.
  • High speed dynamic characteristics
  • Flexible input and buffered output stages
  • High accuracy
  • Excellent common-mode performance
  • Isolated power

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
2mV
Isolation Voltage:
1500Vrms
Supply Voltage Range:
± 14.25V to ± 17V
Amplifier Case Style:
SIP
No. of Pins:
12Pins
Bandwidth:
120kHz
Gain Non-Linearity Max:
0.015%
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD215 Series
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor