Low

ANALOG DEVICES  AD210BN  Isolation Amplifier, 3-Port, 1 Amplifier, 5 mV, 2.5 kV, 13.5V to 16.5V, DIP, 30 Pins

ANALOG DEVICES AD210BN
Manufacturer Part No:
AD210BN
Newark Part No.:
05F6728
Product Range
AD210 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD210BN is a 3-port Precision Wide Bandwidth Isolation Amplifier manufactured with surface mounted components in an automated assembly process. The AD210 combines design expertise with state-of-the-art manufacturing technology to produce an extremely c...
  • High CMV isolation
  • Small size
  • High accuracy
  • Low nonlinearity
  • Wide bandwidth
  • Low gain drift
  • High CMR
  • Isolated power
  • Uncommitted input amplifier
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
5mV
Isolation Voltage:
2.5kV
Supply Voltage Range:
13.5V to 16.5V
Amplifier Case Style:
DIP
No. of Pins:
30Pins
Bandwidth:
20kHz
Gain Non-Linearity Max:
0.012%
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD210 Series
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products