Low

AD204KY - 

Isolation Amplifier, 1 Amplifier, 5 mV, 1500 Vrms, SIP, 10 Pins

AD204KY - Isolation Amplifier, 1 Amplifier, 5 mV, 1500 Vrms, SIP, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD204KY
Newark Part No.:
05F6724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD204KY is a 2-port general purpose transformer-coupled Isolation Amplifier that may be used in a broad range of applications where input signals must be measured, processed or transmitted without a galvanic connection. The AD204 provides total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The functionally complete AD204 eliminate the need for an external, user-supplied DC-to-DC converter. The design of the AD204 emphasizes maximum flexibility and ease of use, including the availability of an uncommitted op amp on the input stage.
  • Small size
  • High accuracy
  • Low power
  • Wide bandwidth
  • Excellent common-mode performance
  • Flexible input
  • ±7.5V at 2mA Isolated power supply
  • 4 Channels/inch Small size
  • 35mW Low power
  • 0.025% Maximum nonlinearity high accuracy
  • 130dB (Gain = 100V/V) High CMRR
  • 5kHz Full-power wide bandwidth

Applications

Test & Measurement, Motor Drive & Control, Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
5mV
:
1500Vrms
:
-
:
SIP
:
10Pins
:
5kHz
:
0.025%
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.