ANALOG DEVICES  AD202KN  Isolation Amplifier, 1, 5 mV, 1500 Vrms, 13.5V to 16.5V, DIP, 10

ANALOG DEVICES AD202KN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05F6718
  • Manufacturer Part No AD202KN

Product Overview


The AD202KN is a Miniature Isolation Amplifier with maximum nonlinearity of ±0.025% for the AD202K (±0.05% for the AD202J) and low drift over-temperature. General purpose two-port transformer-coupled Isolation Amplifier that may be used in a broad range of applications where input signals must be measured, processed and/or transmitted without a galvanic connection. These industry standard isolation amplifiers offer a complete isolation function, with both signal and power isolation. The AD202 provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling.
  • Isolated power outputs
  • Uncommitted input amplifier
  • 130dB High CMR
  • Small size
  • High accuracy
  • Wide bandwidth
  • Excellent common-mode performance

Applications

Motor Drive & Control; Signal Processing
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Bandwidth: 2kHz
  • Gain Non-Linearity Max: 0.025%
  • Input Offset Voltage: 5mV
  • Isolation Voltage: 1500Vrms
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 35mA
  • Supply Voltage Range: 13.5V to 16.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/113
  •  132/110

Availability

Availability:  82


  • 82 in stock for same day shipping
 
Check stock and lead times
  • 71 Further stock expected to ship on Apr 7, 2016
  • More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $56.29 $56.29

Buy

Price

Quantity List Price
1 - 4 $56.29
5 - 9 $54.82
10 - 24 $52.98
25 - 49 $51.51
50 - 99 $48.57
100 - 249 $47.46
250+ $44.89
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought